Parametric Equivalent
Parametric Equivalent

40725-3 | |
|---|---|
DigiKey Part Number | 40725-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 40725-3 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40725-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.029" (0.74mm) | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Width - Outer Edges 0.342" (8.69mm) | Base Product Number |
Length - Overall 0.784" (19.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-322338-0 | TE Connectivity AMP Connectors | 902 | A112036-ND | ₱415.66000 | Parametric Equivalent |
| 2-30928-1 | TE Connectivity AMP Connectors | 0 | 2-30928-1-ND | ₱54.13286 | Parametric Equivalent |
| 2-320093-1 | TE Connectivity AMP Connectors | 0 | A27029CT-ND | ₱38.71000 | Parametric Equivalent |
| 30928 | TE Connectivity AMP Connectors | 13,569 | A28050-ND | ₱53.00000 | Parametric Equivalent |
| 30993 | TE Connectivity AMP Connectors | 0 | A28049-ND | ₱34.29568 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66,000 | ₱4.39086 | ₱289,796.76 |















