0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42404-1

DigiKey Part Number
A27607TR-ND - Tape & Reel (TR)
A27607CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42404-1
Description
CONN QC RCPT 12-18AWG 0.250
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42404-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
12-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,573
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱10.54000₱105.40
25₱9.86160₱246.54
50₱9.38500₱469.25
100₱8.93250₱893.25
250₱8.37036₱2,092.59
500₱7.97018₱3,985.09
1,000₱7.58905₱7,589.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱6.94625₱24,311.88
Manufacturers Standard Package