863021-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Image for 863021-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

863021-1

DigiKey Part Number
863021-1-ND
Manufacturer
Manufacturer Product Number
863021-1
Description
CONN LGH PLUG 3POS CIRC STR
Customer Reference
Detailed Description
3 Position Connector LGH Plug Circular Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
863021-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Style
LGH
Connector Type
Plug
Number of Positions
3
Shape
Circular
Barrel Depth
-
Voltage
27kVDC
Mounting Type
Free Hanging (In-Line)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
50₱4,702.96120₱235,148.06
Manufacturers Standard Package