
936199-1 | |
|---|---|
DigiKey Part Number | 936199-1-ND |
Manufacturer | |
Manufacturer Product Number | 936199-1 |
Description | CONN PLUG HSG 14POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 936199-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱37.04000 | ₱370.40 |
| 25 | ₱34.68200 | ₱867.05 |
| 50 | ₱33.03840 | ₱1,651.92 |
| 100 | ₱31.45430 | ₱3,145.43 |
| 360 | ₱28.73122 | ₱10,343.24 |
| 720 | ₱27.35908 | ₱19,698.54 |
| 1,080 | ₱26.58631 | ₱28,713.21 |
| 2,520 | ₱25.04361 | ₱63,109.90 |


