
T2100062101-000 | |
|---|---|
DigiKey Part Number | A133789-ND |
Manufacturer | |
Manufacturer Product Number | T2100062101-000 |
Description | HK4/2-006-M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert 4+2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | T2100062101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+2+Ground | |
Size | H16B | |
Termination Style | Screw | |
Voltage Rating | 400V, 690V | |
Current Rating (Amps) | 16A, 80A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,710.87000 | ₱1,710.87 |
| 12 | ₱1,435.30417 | ₱17,223.65 |
| 28 | ₱1,351.99786 | ₱37,855.94 |
| 52 | ₱1,294.25058 | ₱67,301.03 |
| 100 | ₱1,235.92450 | ₱123,592.45 |
| 252 | ₱1,157.98520 | ₱291,812.27 |
| 500 | ₱1,107.74672 | ₱553,873.36 |


