Female Insert 4+2+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2100062201-000

DigiKey Part Number
A133790-ND
Manufacturer
Manufacturer Product Number
T2100062201-000
Description
HK4/2-006-F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Insert 4+2+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
T2100062201-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
4+2+Ground
Size
H16B
Termination Style
Screw
Voltage Rating
400V, 690V
Current Rating (Amps)
16A, 80A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 40 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,744.82000₱1,744.82
12₱1,463.98750₱17,567.85
28₱1,379.02929₱38,612.82
52₱1,320.12038₱68,646.26
100₱1,260.64370₱126,064.37
252₱1,181.14353₱297,648.17
500₱1,125.48070₱562,740.35

Other Suppliers on DigiKey

40In Stock
Ships from WEC