Socket Contact 22-26 AWG Size 1.0mm Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2210002010-031

DigiKey Part Number
17-T2210002010-031TR-ND - Tape & Reel (TR)
17-T2210002010-031CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T2210002010-031
Description
DIA1.0 FEMALE STAMPING CONTACT,S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact 22-26 AWG Size 1.0mm Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
T2210002010-031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Contact Type
Socket
Contact Size
1.0mm
Wire Gauge or Range - AWG
22-26 AWG
Wire Gauge or Range - mm²
0.2 ~ 0.35mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,075
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱12.74400₱127.44
25₱11.74320₱293.58
50₱11.04060₱552.03
100₱10.37960₱1,037.96
250₱9.57088₱2,392.72
500₱8.99800₱4,499.00
1,000₱8.46146₱8,461.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.69787₱34,791.48
8,000₱8.28259₱66,260.72
12,000₱8.04903₱96,588.36
20,000₱7.76413₱155,282.60
28,000₱7.58208₱212,298.24
40,000₱7.39377₱295,750.80
Manufacturers Standard Package