Parametric Equivalent
Parametric Equivalent

9-968974-2 | |
|---|---|
DigiKey Part Number | 1734-9-968974-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-968974-2 |
Description | MCP2,8 GEH ASSY 18P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Orange 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-968974-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱73.24590 | ₱73,245.90 |



