
EP-SGL-NPT12-BL-B | |
|---|---|
DigiKey Part Number | 2109-EP-SGL-NPT12-BL-B-ND |
Manufacturer | |
Manufacturer Product Number | EP-SGL-NPT12-BL-B |
Description | CABLE GLAND 6-12MM 1/2" NPT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Black |
Datasheet | Datasheet |
EDA/CAD Models | EP-SGL-NPT12-BL-B Models |
Category | Thread Length 0.591" (15.00mm) |
Manufacturer TE Connectivity ENTRELEC | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Seal |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) | Base Product Number |
Thread Size 1/2" NPT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 10 | ₱56.98900 | ₱569.89 |
| 25 | ₱53.42840 | ₱1,335.71 |
| 50 | ₱50.86760 | ₱2,543.38 |
| 100 | ₱48.43800 | ₱4,843.80 |
| 250 | ₱45.39852 | ₱11,349.63 |
| 500 | ₱43.23092 | ₱21,615.46 |
| 1,000 | ₱41.16632 | ₱41,166.32 |
| 2,500 | ₱38.58935 | ₱96,473.38 |


