Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP-SGL-NPT12-BL-D

DigiKey Part Number
2109-EP-SGL-NPT12-BL-D-ND
Manufacturer
Manufacturer Product Number
EP-SGL-NPT12-BL-D
Description
CABLE GLAND 10-14MM 1/2" NPT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Black
Datasheet
 Datasheet
EDA/CAD Models
EP-SGL-NPT12-BL-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.591" (15.00mm)
Manufacturer
TE Connectivity ENTRELEC
Material
Polyamide (PA6), Nylon 6
Packaging
Bag
Includes
Seal
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.394" (10.00mm)
Operating Temperature
-20°C ~ 100°C
Outside Cable Diameter (Max)
0.551" (14.00mm)
Base Product Number
Thread Size
1/2" NPT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱73.84000₱73.84
10₱62.58700₱625.87
25₱58.69240₱1,467.31
50₱55.86980₱2,793.49
100₱53.20200₱5,320.20
250₱49.86716₱12,466.79
500₱47.48636₱23,743.18
1,000₱45.21870₱45,218.70
2,500₱42.38817₱105,970.43
Manufacturers Standard Package