Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB-PTCO-223 | |
|---|---|
DigiKey Part Number | 223-NB-PTCO-223-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-223 |
Description | PT100, 2.9.X 9.7, CLASS C, PTFA1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 200°C |
Manufacturer TE Connectivity Measurement Specialties | Termination PC Pins |
Packaging Bulk | Accuracy ±0.1% |
Part Status Active | Temperature Coefficient 3850ppm/°C |
Resistance @ 0°C 100 Ohms | Current 1.4 mA |
Resistance Tolerance ±0.04% | Mounting Type Through Hole |
RTD Material Platinum (Pt) | Package / Case 2-SIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB-PTCO-058 | TE Connectivity Measurement Specialties | 1,629 | 223-1797-ND | ₱349.92000 | Parametric Equivalent |
| NB-PTCO-152 | TE Connectivity Measurement Specialties | 4,214 | 223-1802-ND | ₱476.39000 | Parametric Equivalent |
| NB-PTCO-155 | TE Connectivity Measurement Specialties | 0 | 223-1805-ND | ₱346.96400 | Parametric Equivalent |
| NB-PTCO-156 | TE Connectivity Measurement Specialties | 0 | 223-1806-ND | ₱299.69370 | Parametric Equivalent |
| NB-PTCO-162 | TE Connectivity Measurement Specialties | 6,412 | 223-1811-ND | ₱349.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱747.81620 | ₱37,390.81 |





