
R-1630 | |
|---|---|
DigiKey Part Number | 223-1632-ND |
Manufacturer | |
Manufacturer Product Number | R-1630 |
Description | SENSOR RTD 10OHM PROBE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms RTD Copper 4270ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | ±0.5% | |
RTD Material | Copper | |
Operating Temperature | -50°C ~ 220°C | |
Termination | Wire Leads | |
Accuracy | ±0.2% | |
Temperature Coefficient | 4270ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,454.03000 | ₱6,454.03 |
| 5 | ₱5,987.75200 | ₱29,938.76 |
| 10 | ₱5,814.46200 | ₱58,144.62 |
| 25 | ₱5,607.32320 | ₱140,183.08 |
| 50 | ₱5,465.68960 | ₱273,284.48 |
| 100 | ₱5,335.75740 | ₱533,575.74 |

