


CPF-A-0805B1K5E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B1K5ETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B1K5ECT-ND - Cut Tape (CT) 1712-CPF-A-0805B1K5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B1K5E |
Description | RES SMD 1.5K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B1K5E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B1K5E1 | TE Connectivity Passive Product | 669 | A103169CT-ND | ₱0.37000 | Similar |
| RP73PF2A1K5BTDF | TE Connectivity Passive Product | 928 | A110560CT-ND | ₱0.43000 | Similar |
| CPF-A-0805B1K5E1 | TE Connectivity Passive Product | 890 | 1712-CPF-A-0805B1K5E1CT-ND | ₱0.36000 | Parametric Equivalent |
| AT0805BRD071K5L | YAGEO | 1,730 | YAG4149CT-ND | ₱0.48000 | Upgrade |
| TNPW08051K50BEEA | Vishay Dale | 3,052 | 541-2058-1-ND | ₱0.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.44600 | ₱124.46 |
| 25 | ₱11.55280 | ₱288.82 |
| 50 | ₱10.90960 | ₱545.48 |
| 100 | ₱10.31410 | ₱1,031.41 |
| 250 | ₱9.35172 | ₱2,337.93 |
| 500 | ₱8.79078 | ₱4,395.39 |
| 1,000 | ₱8.56746 | ₱8,567.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.00749 | ₱35,037.45 |

