1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0805B1K5E1

DigiKey Part Number
1712-CPF-A-0805B1K5E1TR-ND - Tape & Reel (TR)
1712-CPF-A-0805B1K5E1CT-ND - Cut Tape (CT)
1712-CPF-A-0805B1K5E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B1K5E1
Description
RES SMD 1.5K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B1K5E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF-A-0805B1K5ETE Connectivity Passive Product2,7651712-CPF-A-0805B1K5ECT-ND₱14.89000Parametric Equivalent
In-Stock: 890
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱13.22000₱132.20
25₱12.24360₱306.09
50₱11.55280₱577.64
100₱10.92150₱1,092.15
250₱10.15448₱2,538.62
500₱9.63042₱4,815.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱9.15522₱9,155.22
2,000₱8.72914₱17,458.28
3,000₱8.50096₱25,502.88
5,000₱8.23505₱41,175.25
7,000₱8.07251₱56,507.57
10,000₱7.91062₱79,106.20
Manufacturers Standard Package