1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0805 PKG Chip Resistor

CPF-A-0805B1K5E

DigiKey Part Number
1712-CPF-A-0805B1K5ETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B1K5ECT-ND - Cut Tape (CT)
1712-CPF-A-0805B1K5EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B1K5E
Description
RES SMD 1.5K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B1K5E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B1K5E1TE Connectivity Passive Product669A103169CT-ND₱16.08000Similar
RP73PF2A1K5BTDFTE Connectivity Passive Product928A110560CT-ND₱18.46000Similar
CPF-A-0805B1K5E1TE Connectivity Passive Product8901712-CPF-A-0805B1K5E1CT-ND₱15.48000Parametric Equivalent
AT0805BRD071K5LYAGEO1,730YAG4149CT-ND₱20.84000Upgrade
TNPW08051K50BEEAVishay Dale3,052541-2058-1-ND₱24.42000Upgrade
In-Stock: 2,765
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱12.44600₱124.46
25₱11.55280₱288.82
50₱10.90960₱545.48
100₱10.31410₱1,031.41
250₱9.35172₱2,337.93
500₱8.79078₱4,395.39
1,000₱8.56746₱8,567.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱7.00749₱35,037.45
Manufacturers Standard Package