22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF-A-0805B22KE1

DigiKey Part Number
1712-CPF-A-0805B22KE1TR-ND - Tape & Reel (TR)
1712-CPF-A-0805B22KE1CT-ND - Cut Tape (CT)
1712-CPF-A-0805B22KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B22KE1
Description
RES SMD 22K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B22KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF-A-0805B22KETE Connectivity Passive Product3,0251712-CPF-A-0805B22KECT-ND₱13.10000Parametric Equivalent
In-Stock: 959
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱15.00700₱150.07
25₱13.91080₱347.77
50₱13.13680₱656.84
100₱12.41620₱1,241.62
250₱11.55032₱2,887.58
500₱10.95720₱5,478.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱9.41009₱9,410.09
2,000₱8.97240₱17,944.80
3,000₱8.73857₱26,215.71
5,000₱8.46599₱42,329.95
7,000₱8.29931₱58,095.17
10,000₱8.13322₱81,332.20
Manufacturers Standard Package