680 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B680RE1

DigiKey Part Number
A103120TR-ND - Tape & Reel (TR)
A103120CT-ND - Cut Tape (CT)
A103120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B680RE1
Description
RES SMD 680 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B680RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB681VPanasonic Industry2,874P680DBCT-ND₱5.96000Upgrade
ERA-3APB681VPanasonic Industry7,697P680AYCT-ND₱16.08000Upgrade
MCT06030D6800BP500Vishay4,688749-MCT06030D6800BP500CT-ND₱6.55000Upgrade
RG1608P-681-B-T5Susumu36,177RG16P680BCT-ND₱5.96000Upgrade
RT0603BRD07680RLYAGEO227YAG1714CT-ND₱5.96000Upgrade
In-Stock: 967
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱12.32700₱123.27
25₱11.40960₱285.24
50₱10.77860₱538.93
100₱10.18310₱1,018.31
250₱9.46608₱2,366.52
500₱8.97656₱4,488.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱8.29889₱8,298.89
2,000₱7.90973₱15,819.46
3,000₱7.70140₱23,104.20
5,000₱7.45852₱37,292.60
7,000₱7.31002₱51,170.14
10,000₱7.16190₱71,619.00
Manufacturers Standard Package