Upgrade

SIL05E562J | |
|---|---|
DigiKey Part Number | SIL05E562J-ND |
Manufacturer | |
Manufacturer Product Number | SIL05E562J |
Description | RES ARRAY 4 RES 5.6K OHM 5SIP |
Customer Reference | |
Detailed Description | 5.6k Ohm ±5% 200mW Power Per Element Bussed 4 Resistor Network/Array ±200ppm/°C 5-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit Type | Bussed | |
Resistance (Ohms) | 5.6k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 5 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.098" W (12.70mm x 2.50mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |


