Heat Shrink Tubing, Flexible 3.090" (78.49mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3-0-SP

DigiKey Part Number
VERSAFIT-3-0-SP-100-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3-0-SP
Description
HEATSHRINK 3.09" X 100' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.090" (78.49mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
3.090" (78.49mm)
Inner Diameter - Recovered
1.500" (38.10mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 3.09" YELLOW
In-Stock: 0
Unit Price: ₱245.39066
HEATSHRINK 3.09" BROWN
In-Stock: 0
Unit Price: ₱331.26950