
VERSAFIT-3-1-SP | |
|---|---|
DigiKey Part Number | VERSAFIT-3-1-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3-1-SP |
Description | HEATSHRINK 3.09" BROWN |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.090" (78.49mm) 2 to 1 Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 3.090" (78.49mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | 0.050" (1.27mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |



