FC-325-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₱104,466.18000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₱94,461.19000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₱135,026.65000
Datasheet

Parametric Equivalent


WEC
In Stock: 3
Unit Price: ₱75,324.20000
Datasheet

Parametric Equivalent


WEC
In Stock: 24
Unit Price: ₱97,265.40000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ₱86,703.01000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ₱88,809.05900
Datasheet
New Product
Image for FC-325-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-325-6

DigiKey Part Number
1111-FC-325-6-ND
Manufacturer
Manufacturer Product Number
FC-325-6
Description
INDUSTRIAL RELAYS 115VAC 50/60HZ
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PST-NO (DM) (3 Form X) 115VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PST-NO (DM) (3 Form X)
Contact Rating (Current)
25 A
Switching Voltage
115VAC, 28VDC - Nom
Load - Max Switching
-
Coil Current
600 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
95 VAC
Must Release Voltage
5 VAC
Operate Time
25 ms
Release Time
50 ms
Operating Temperature
-70°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
192 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱131,899.68000₱131,899.68
Manufacturers Standard Package