RFI Gasket Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-0024

DigiKey Part Number
4535-216-0024-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
216-0024
Description
RFI GASKET SS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Kemtron
Series
-
Packaging
Spool
Part Status
Active
Type
Gasket
Shape
Round
Width
0.094" (2.40mm)
Length
82.02' (25.00m)
Height
-
Material
Stainless Steel
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱17,648.83000₱17,648.83
10₱15,202.87700₱152,028.77
25₱14,592.44160₱364,811.04
Manufacturers Standard Package