
216-0032 | |
|---|---|
DigiKey Part Number | 4535-216-0032-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 216-0032 |
Description | RFI GASKET SS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.126" (3.20mm) | |
Length | 82.02' (25.00m) | |
Height | - | |
Material | Stainless Steel | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18,345.57000 | ₱18,345.57 |
| 10 | ₱15,817.90900 | ₱158,179.09 |
| 25 | ₱15,187.03640 | ₱379,675.91 |



