2 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00352

DigiKey Part Number
839-30-00352-DS-ND
Manufacturer
Manufacturer Product Number
30-00352
Description
CABLE 2COND 18AWG GRAY METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Gray
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in PHP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₱205.45000₱205.45
5₱183.77200₱918.86
10₱175.01700₱1,750.17
25₱164.02440₱4,100.61
50₱156.10440₱7,805.22
100₱148.51170₱14,851.17
Manufacturers Standard Package
Alternate Length
CABLE 2COND 18AWG GRAY 1000'
In-Stock: 3
Unit Price: ₱29,287.88000
CABLE 2COND 18AWG GRAY 152M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG GRAY 30M
In-Stock: 9
Unit Price: ₱5,433.94000
CABLE 2COND 18AWG GRAY 1M
In-Stock: 69
Unit Price: ₱197.11000