2 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00352

DigiKey Part Number
839-30-00352-ND
Manufacturer
Manufacturer Product Number
30-00352
Description
CABLE 2COND 18AWG GRAY 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱29,287.88000₱29,287.88
2₱27,845.58000₱55,691.16
3₱27,029.15000₱81,087.45
5₱26,599.31800₱132,996.59
Manufacturers Standard Package
Alternate Color
CABLE 2COND 18AWG WHITE 1000'
In-Stock: 7
Unit Price: ₱27,663.36000
Alternate Length
CABLE 2COND 18AWG GRAY 152M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG GRAY 30M
In-Stock: 9
Unit Price: ₱5,433.94000
CABLE 2COND 18AWG GRAY 1M
In-Stock: 69
Unit Price: ₱197.11000
CABLE 2COND 18AWG GRAY METER
In-Stock: 87
Unit Price: ₱205.45000