30-01613
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01613

DigiKey Part Number
839-30-01613-ND
839-30-01613-DS-ND
Manufacturer
Manufacturer Product Number
30-01613
Description
CABLE 8COND 28AWG BLK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in PHP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₱301.28000₱301.28
5₱268.98400₱1,344.92
10₱256.11300₱2,561.13
25₱239.96720₱5,999.18
50₱228.33720₱11,416.86
100₱217.18130₱21,718.13
Spool
QuantityUnit PriceExt Price
153₱146.72033₱22,448.21
306₱139.48810₱42,683.36
459₱135.39501₱62,146.31
765₱130.37624₱99,737.82
1,071₱127.15311₱136,180.98
1,530₱123.80435₱189,420.66
3,825₱115.53758₱441,931.24
Manufacturers Standard Package
Alternate Length
CABLE 8COND 28AWG BLK SHLD 30M
In-Stock: 1
Unit Price: ₱8,856.90000
CABLE 8COND 28AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 8COND 28AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: