
30-02851 | |
|---|---|
DigiKey Part Number | 839-30-02851-ND |
Manufacturer | |
Manufacturer Product Number | 30-02851 |
Description | CABLE 2COND 28AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.39mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0146" (0.370mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,226.16000 | ₱6,226.16 |
| 2 | ₱5,924.88000 | ₱11,849.76 |
| 3 | ₱5,754.45000 | ₱17,263.35 |
| 5 | ₱5,545.56600 | ₱27,727.83 |
| 7 | ₱5,411.50143 | ₱37,880.51 |
| 10 | ₱5,272.25400 | ₱52,722.54 |
| 25 | ₱4,927.87640 | ₱123,196.91 |
| 50 | ₱4,679.52040 | ₱233,976.02 |
| 100 | ₱4,441.07430 | ₱444,107.43 |



