30-02850
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02851

DigiKey Part Number
839-30-02851-5-ND
Manufacturer
Manufacturer Product Number
30-02851
Description
CABLE 2COND 28AWG BLACK 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 28 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.39mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0146" (0.370mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱414.77000₱414.77
5₱339.18400₱1,695.92
10₱263.83500₱2,638.35
Manufacturers Standard Package
Alternate Length
CABLE 2COND 28AWG BLACK 502'
In-Stock: 17
Unit Price: ₱6,226.16000
CABLE 2COND 28AWG BLACK 1M
In-Stock: 27
Unit Price: ₱94.77000
CABLE 2COND 28AWG BLACK 30M
In-Stock: 0
Unit Price: ₱2,376.27000
CABLE 2COND 28AWG BLACK METER
In-Stock: 274
Unit Price: ₱91.26000