30-02851
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02851

DigiKey Part Number
839-30-02851-DS-ND
Manufacturer
Manufacturer Product Number
30-02851
Description
CABLE 2COND 28AWG BLACK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 28 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.39mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0146" (0.370mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in PHP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₱91.26000₱91.26
5₱81.78400₱408.92
10₱77.92200₱779.22
25₱73.05480₱1,826.37
50₱69.54480₱3,477.24
100₱66.19280₱6,619.28
Manufacturers Standard Package
Alternate Length
CABLE 2COND 28AWG BLACK 502'
In-Stock: 17
Unit Price: ₱6,226.16000
CABLE 2COND 28AWG BLACK 5M
In-Stock: 13
Unit Price: ₱414.77000
CABLE 2COND 28AWG BLACK 1M
In-Stock: 27
Unit Price: ₱94.77000
CABLE 2COND 28AWG BLACK 30M
In-Stock: 0
Unit Price: ₱2,376.27000