
30-02861 | |
|---|---|
DigiKey Part Number | 839-30-02861-ND |
Manufacturer | |
Manufacturer Product Number | 30-02861 |
Description | CABLE 2COND 28AWG BLK/RED 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 28 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.39mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0146" (0.370mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,337.91000 | ₱6,337.91 |
| 2 | ₱6,031.22500 | ₱12,062.45 |
| 3 | ₱5,857.73667 | ₱17,573.21 |
| 5 | ₱5,645.10200 | ₱28,225.51 |
| 7 | ₱5,508.63000 | ₱38,560.41 |
| 10 | ₱5,366.88400 | ₱53,668.84 |
| 25 | ₱5,016.32520 | ₱125,408.13 |
| 50 | ₱4,763.51160 | ₱238,175.58 |
| 100 | ₱4,520.78590 | ₱452,078.59 |


