2 Conductor Multi-Conductor Cable Black, Red 28 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02861

DigiKey Part Number
839-30-02861-30-ND
Manufacturer
Manufacturer Product Number
30-02861
Description
CABLE 2COND 28AWG BLK/RED 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 28 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.39mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black, Red
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0146" (0.370mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,418.92000₱2,418.92
5₱1,978.84600₱9,894.23
Manufacturers Standard Package
Alternate Length
CABLE 2COND 28AWG BLK/RED 502'
In-Stock: 12
Unit Price: ₱6,337.91000
CABLE 2COND 28AWG BLK/RED 5M
In-Stock: 4
Unit Price: ₱422.21000
CABLE 2COND 28AWG BLK/RED 1M
In-Stock: 0
Unit Price:
CABLE 2COND 28AWG BLK/RED METER
In-Stock: 82
Unit Price: ₱92.90000