8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
MK06A
TSOT-23-6

ADC081C021CIMK/NOPB

DigiKey Part Number
ADC081C021CIMK/NOPBTR-ND - Tape & Reel (TR)
ADC081C021CIMK/NOPBCT-ND - Cut Tape (CT)
ADC081C021CIMK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC081C021CIMK/NOPB
Description
IC ADC 8BIT TSOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADC081C021CIMK/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
188.9k
Operating Temperature
-40°C ~ 105°C
Number of Inputs
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Input Type
Single Ended
Supplier Device Package
TSOT-23-6
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC081C021CIMKX/NOPBTexas Instruments6,722296-ADC081C021CIMKX/NOPBCT-ND₱81.58000Parametric Equivalent
In-Stock: 191
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱95.28000₱95.28
10₱69.79300₱697.93
25₱63.36120₱1,584.03
100₱56.29860₱5,629.86
250₱52.93044₱13,232.61
500₱50.89976₱25,449.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱49.22820₱49,228.20
2,000₱47.85170₱95,703.40
3,000₱47.16261₱141,487.83
5,000₱46.39874₱231,993.70
7,000₱45.95278₱321,669.46
10,000₱45.52353₱455,235.30
Manufacturers Standard Package