


ADC081C021CIMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC081C021CIMKX/NOPBTR-ND - Tape & Reel (TR) 296-ADC081C021CIMKX/NOPBCT-ND - Cut Tape (CT) 296-ADC081C021CIMKX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081C021CIMKX/NOPB |
Description | IC ADC 8BIT TSOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC081C021CIMKX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 188.9k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Input Type Single Ended | Supplier Device Package TSOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC081C021CIMK/NOPB | Texas Instruments | 191 | ADC081C021CIMK/NOPBCT-ND | ₱95.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱59.07400 | ₱590.74 |
| 25 | ₱53.52360 | ₱1,338.09 |
| 100 | ₱47.41370 | ₱4,741.37 |
| 250 | ₱44.49816 | ₱11,124.54 |
| 500 | ₱42.74142 | ₱21,370.71 |
| 1,000 | ₱42.09351 | ₱42,093.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱39.50825 | ₱118,524.75 |
| 6,000 | ₱38.63386 | ₱231,803.16 |
| 9,000 | ₱38.19616 | ₱343,765.44 |
| 15,000 | ₱37.71111 | ₱565,666.65 |



