
ADS1202EVM | |
|---|---|
DigiKey Part Number | 296-18357-ND |
Manufacturer | |
Manufacturer Product Number | ADS1202EVM |
Description | EVALUATION MODULE FOR ADS1202 |
Customer Reference | |
Detailed Description | ADS1202 - 16 Bit 40k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 40k | |
Data Interface | Serial | |
Input Range | ±320mV | |
Power (Typ) @ Conditions | 40mW @ 5V | |
Utilized IC / Part | ADS1202 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


