CC2564 SimpleLink™ Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2564MODAEM

DigiKey Part Number
296-43751-ND
Manufacturer
Manufacturer Product Number
CC2564MODAEM
Description
DUAL-MODE BLUETOOTH CC2564 MODU
Customer Reference
Detailed Description
CC2564 SimpleLink™ Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CC2564
Note
-
RF Type
Bluetooth® Smart Ready 4.x Dual Mode (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,323.20000₱1,323.20
Manufacturers Standard Package