CD4068BM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13,373
Unit Price: ₱46.45000
Datasheet
NAND/AND Gate Configurable 1 Circuit 8 Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4068BM

DigiKey Part Number
296-38906-5-ND
Manufacturer
Manufacturer Product Number
CD4068BM
Description
IC NAND/AND GATE 1-CIR 14-SOIC
Customer Reference
Detailed Description
NAND/AND Gate Configurable 1 Circuit 8 Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4068BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
NAND/AND Gate
Number of Circuits
1
Number of Inputs
8
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types