CD4521BPWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4,019
Unit Price: ₱33.35000
Datasheet
Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4521BPWR

DigiKey Part Number
CD4521BPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4521BPWR
Description
IC DIVIDER BY 2 24-BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4521BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Divide-by-2
Direction
-
Number of Elements
1
Number of Bits per Element
24
Reset
Asynchronous
Timing
-
Count Rate
13 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types