CLC020BCQ/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 77
Unit Price: ₱2,604.72000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 34
Unit Price: ₱2,457.63000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 174
Unit Price: ₱2,457.63000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: ₱1,460.89132
Datasheet
400Mbps Serializer 10 Input 1 Output 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400Mbps Serializer 10 Input 1 Output 28-PLCC (11.51x11.51)
28-PLCC, V28A

CLC020BCQ/NOPB

DigiKey Part Number
296-43410-5-ND
Manufacturer
Manufacturer Product Number
CLC020BCQ/NOPB
Description
IC SERIALIZER VIDEO DGTL 28-PLCC
Customer Reference
Detailed Description
400Mbps Serializer 10 Input 1 Output 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
CLC020BCQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Serializer
Data Rate
400Mbps
Input Type
HCMOS/TTL
Output Type
HCMOS/TTL
Number of Inputs
10
Number of Outputs
1
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes