
DAC70501ZDGST | |
|---|---|
DigiKey Part Number | 296-DAC70501ZDGSTTR-ND - Tape & Reel (TR) 296-DAC70501ZDGSTCT-ND - Cut Tape (CT) 296-DAC70501ZDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC70501ZDGST |
Description | IC DAC 14BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC70501ZDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC70501MDGSR | Texas Instruments | 1,665 | 296-DAC70501MDGSRCT-ND | ₱359.68000 | Parametric Equivalent |
| DAC70501MDGST | Texas Instruments | 100 | 296-DAC70501MDGSTCT-ND | ₱423.40000 | Parametric Equivalent |
| DAC70501ZDGSR | Texas Instruments | 2,994 | 296-DAC70501ZDGSRCT-ND | ₱359.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱423.40000 | ₱423.40 |
| 10 | ₱326.39400 | ₱3,263.94 |
| 25 | ₱302.08520 | ₱7,552.13 |
| 100 | ₱275.35920 | ₱27,535.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱268.70152 | ₱67,175.38 |

