LM20SITL/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,963
Unit Price: ₱44.07000
Datasheet
Temperature Sensor Analog, Local -40°C ~ 125°C 11.77mV/°C 4-µSMD (0.96x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM20SITL/NOPB

DigiKey Part Number
LM20SITL/NOPBTR-ND - Tape & Reel (TR)
LM20SITL/NOPBCT-ND - Cut Tape (CT)
LM20SITL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM20SITL/NOPB
Description
SENSOR ANALOG -40C-125C 4USMD
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 11.77mV/°C 4-µSMD (0.96x0.96)
Datasheet
 Datasheet
EDA/CAD Models
LM20SITL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.4V ~ 5.5V
Resolution
11.77mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±2.5°C (±3.5°C)
Test Condition
25°C ~ 30°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA
Supplier Device Package
4-µSMD (0.96x0.96)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types