Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



LM22676MRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22676MRE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22676MRE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22676MRE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22676MRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22676MRE-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM22670MRE-ADJ/NOPB | Texas Instruments | 2,038 | LM22670MRE-ADJ/NOPBCT-ND | ₱396.01000 | Parametric Equivalent |
| LM22670MRX-ADJ/NOPB | Texas Instruments | 3,378 | 296-37889-1-ND | ₱335.86000 | Parametric Equivalent |
| LM22670QMRE-ADJ/NOPB | Texas Instruments | 343 | LM22670QMRE-ADJ/NOPBCT-ND | ₱390.05000 | Parametric Equivalent |
| LM22673MRE-ADJ/NOPB | Texas Instruments | 2,166 | LM22673MRE-ADJ/NOPBCT-ND | ₱373.38000 | Parametric Equivalent |
| LM22673MRX-ADJ/NOPB | Texas Instruments | 4,092 | 296-LM22673MRX-ADJ/NOPBCT-ND | ₱316.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱354.32000 | ₱354.32 |
| 10 | ₱271.36900 | ₱2,713.69 |
| 25 | ₱250.61040 | ₱6,265.26 |
| 100 | ₱227.79660 | ₱22,779.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱216.92160 | ₱54,230.40 |
| 500 | ₱210.36394 | ₱105,181.97 |
| 750 | ₱207.08155 | ₱155,311.16 |
| 1,250 | ₱203.44376 | ₱254,304.70 |
| 1,750 | ₱201.31609 | ₱352,303.16 |
| 2,500 | ₱199.27193 | ₱498,179.83 |








