LM361H/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,026
Unit Price: ₱308.46897
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 125
Unit Price: ₱308.46897
Datasheet
Comparator Differential Complementary, TTL TO-100-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM361H/NOPB

DigiKey Part Number
LM361H/NOPB-ND
Manufacturer
Manufacturer Product Number
LM361H/NOPB
Description
IC COMPARATOR 2 DIFF TO100-10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Differential Complementary, TTL TO-100-10
Datasheet
 Datasheet
EDA/CAD Models
LM361H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Differential
Number of Elements
2
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
±5V ~ 15V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
10µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5mA, 10mA, 20mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
20ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
TO-100-10 Metal Can
Mounting Type
Through Hole
Supplier Device Package
TO-100-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
500₱404.72562₱202,362.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.