
LM361H | |
|---|---|
DigiKey Part Number | LM361H-ND |
Manufacturer | |
Manufacturer Product Number | LM361H |
Description | IC COMPARATOR 2 DIFF TO100-10 |
Customer Reference | |
Detailed Description | Comparator Differential Complementary, TTL TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | LM361H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | ±5V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 10µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA, 10mA, 20mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 20ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | TO-100-10 Metal Can | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-100-10 | |
Base Product Number |



