LM4925SD/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5,433
Unit Price: ₱151.26000
Datasheet
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4925SD/NOPB

DigiKey Part Number
LM4925SD/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4925SD/NOPB
Description
IC AMP CLSS AB MONO 410MW 10WSON
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM4925SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load
410mW x 1 @ 8Ohm; 40mW x 2 @ 16Ohm
Voltage - Supply
1.5V ~ 3.6V
Features
Depop, Mute, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-SON (3x3)
Package / Case
10-WFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes