LM5056PMH/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7,408
Unit Price: ₱337.65000
Datasheet
Base Station-Networking Line Cards, Servers PMIC 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base Station-Networking Line Cards, Servers PMIC 28-HTSSOP
28-HTSSOP

LM5056PMH/NOPB

DigiKey Part Number
296-35519-5-ND
Manufacturer
Manufacturer Product Number
LM5056PMH/NOPB
Description
IC PWR MGMT W/PMBUS 28HTSSOP
Customer Reference
Detailed Description
Base Station-Networking Line Cards, Servers PMIC 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5056PMH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Base Station-Networking Line Cards, Servers
Current - Supply
6.8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types