LMC6061AIM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 305
Unit Price: ₱124.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 599
Unit Price: ₱219.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱118.70768
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,966
Unit Price: ₱219.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,788
Unit Price: ₱237.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱129.04271
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,735
Unit Price: ₱237.01000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6061AIM

DigiKey Part Number
LMC6061AIM-ND
Manufacturer
Manufacturer Product Number
LMC6061AIM
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6061AIM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.035V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
100 µV
Current - Supply
24µA
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types