LMT01QDQXTQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 331
Unit Price: ₱138.16000
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 0.0625°C 2-WSON (1.7x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT01QDQXTQ1

DigiKey Part Number
296-51363-2-ND - Tape & Reel (TR)
296-51363-1-ND - Cut Tape (CT)
296-51363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMT01QDQXTQ1
Description
SENSOR DIGITAL -40C-125C 2WSON
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 0.0625°C 2-WSON (1.7x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LMT01QDQXTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Pulse Count
Voltage - Supply
2V ~ 5.5V
Resolution
0.0625°C
Features
-
Accuracy - Highest (Lowest)
±0.5°C (±0.625°C)
Test Condition
-20°C ~ 90°C (-40°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount, Wettable Flank
Grade
Automotive
Qualification
AEC-Q100
Package / Case
2-WDFN
Supplier Device Package
2-WSON (1.7x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types