NS16C2752TVS/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,944
Unit Price: ₱491.28750
Datasheet
UART IC 2, DUART Channel 64 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS16C2752TVS/NOPB

DigiKey Part Number
NS16C2752TVS/NOPB-ND
Manufacturer
Manufacturer Product Number
NS16C2752TVS/NOPB
Description
IC UART DUAL 64BYTE 48-TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel 64 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
NS16C2752TVS/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Features
-
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
-
Data Rate (Max)
5Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
-
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
250₱512.48492₱128,121.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.