
UCC28089D | |
|---|---|
DigiKey Part Number | 296-17461-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28089D |
Description | IC REG CTRLR PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28089D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 14V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱178.65000 | ₱178.65 |
| 10 | ₱133.80900 | ₱1,338.09 |
| 75 | ₱112.36693 | ₱8,427.52 |
| 150 | ₱107.38453 | ₱16,107.68 |
| 300 | ₱103.28153 | ₱30,984.46 |
| 525 | ₱100.50451 | ₱52,764.87 |
| 1,050 | ₱97.61720 | ₱102,498.06 |
| 2,550 | ₱94.65461 | ₱241,369.26 |
| 5,025 | ₱92.83946 | ₱466,518.29 |


