SN74LV175APWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 472
Unit Price: ₱0.91000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15,750
Unit Price: ₱1.30000
Datasheet

Similar


onsemi
In Stock: 7,045
Unit Price: ₱0.73000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6,731
Unit Price: ₱1.06679
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV175APWT

DigiKey Part Number
296-31868-2-ND - Tape & Reel (TR)
296-31868-1-ND - Cut Tape (CT)
296-31868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV175APWT
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV175APWT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
20 µA
Function
Master Reset
Input Capacitance
1.4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
165 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV175APWRTexas Instruments472296-3793-1-ND₱0.91000Parametric Equivalent
SN74LV175APWTTexas Instruments15,750296-31868-1-ND₱1.30000Parametric Equivalent
74VHC175MTCXonsemi7,04574VHC175MTCXCT-ND₱0.73000Similar
SN74LV175APWRochester Electronics, LLC6,7312156-SN74LV175APW-ND₱1.06679Parametric Equivalent
Obsolete
Marketplace Stock: 15,750 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15,750In Stock
Ships from Rochester Electronics, LLC